Gyroscopes

 Gyroscopes
Gyroscopes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many gyroscope manufacturers including Analog Devices, Murata, STMicroelectronics & more. Please view our large selection of gyroscopes below.
Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Packaging
Analog Devices Gyroscopes 300 /sec High Vibration Immunity Digital Gyro 803In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Tube
TDK InvenSense Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100 4.404In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 16.4 LSB/dps, 32.8 LSB/dps, 65.5 LSB/dps, 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing 1.734In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 3.000

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 689In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Murata Electronics Gyroscopes X-axis 300dps 238In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1-axis X Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 1.545In Stock
Min.: 1
Mult.: 1
Reel: 500

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes 300 /sec Yaw Rate Gyro 443In Stock
Min.: 1
Mult.: 1
Reel: 500

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 30In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices Gyroscopes 50 /s Yaw Rate Gyro 265In Stock
Min.: 1
Mult.: 1
Reel: 500

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
TDK InvenSense Gyroscopes Automotive Qualified, Grade2 (-40C +105C), Integrated 3-Axis MEMS Gyroscope Device 1.059In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 Reel, Cut Tape
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 6In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices Gyroscopes High Temperature, Vibration Rejecting 2000 /sec Gyroscope 39In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 2000 deg/s Analog 1 mV/deg/s 3.5 mA 5.25 V 4.75 V CDIP-15 Tray
Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) 334In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro 228In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 420In Stock
1.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 1.000

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market 745In Stock
Min.: 1
Mult.: 1

2-axis X, Y 100 deg/s Digital SPI 200 LSB/deg/s SPI 16 bit 7.8 mA 5 V 2.7 V LGA-18 Tray
Analog Devices Gyroscopes SOIC Digital Output Gyro +/-300 41In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Tube
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating 2.703In Stock
3.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 250
Reel: 3.000

X, Y, Z +/- 245 dps, +/- 500 dps, +/- 2000 dps Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes 300 /sec Yaw Rate Gyro 30In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 160In Stock
Min.: 1
Mult.: 1
Reel: 500

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 152In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices Gyroscopes /nlm01sec Yaw Rate Gyroscope Low Noise 99In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyro 40In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Murata Electronics Gyroscopes GYROSCOPES MEMS SENSOR 164In Stock
200Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 50

1-axis X +/- 125 deg/s Digital SPI 50 LSB/deg/s SPI 16 bit 23.9 mA 3.6 V 3 V SOIC-24 AEC-Q100 Reel, Cut Tape
Analog Devices ADXRS290BCEZ-RL7
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market 1.002In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel