ADXRS450BRGZ

Analog Devices
584-ADXRS450BRGZ
ADXRS450BRGZ

Mfr.:

Description:
Gyroscopes 300 /sec High Vibration Immunity Digital Gyro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,84 € 70,84 €
65,64 € 328,20 €
62,17 € 621,70 €
60,54 € 1.513,50 €
59,59 € 2.979,50 €
58,32 € 5.832,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 300 deg/s
Digital
80 LSB/deg/s
SPI
16 bit
6 mA
5 V
3 V
SOIC-16
Tube
Acceleration: 2000 g
Bandwidth: 80 Hz
Brand: Analog Devices
Height: 3.73 mm
Length: 10.3 mm
Linearity: 99.75 %
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: ADXRS450
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 7.8 mm
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Gyroscopes

Analog Devices MEMS gyroscopes are designed to reliably detect and measure the angular rate of an object in severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI MEMS gyroscopes to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More