I3G4250DTR

STMicroelectronics
511-I3G4250DTR
I3G4250DTR

Mfr.:

Description:
Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
RoHS:  
X, Y, Z
+/- 245 dps, +/- 500 dps, +/- 2000 dps
Digital
8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit
I2C, SPI
16 bit
6.1 mA
3.6 V
2.4 V
LGA-16
SMD/SMT
Reel
Cut Tape
MouseReel
Acceleration: 10000 g
Brand: STMicroelectronics
Height: 1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: I3G4250D
Factory Pack Quantity: 3000
Subcategory: Sensors
Width: 4 mm
Unit Weight: 150 mg
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
8541500000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Malta
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I3G4250D 3-Axis Digital Output Gyroscope

STMicroelectronics I3G4250D 3-Axis Digital Output Gyroscope is a low-power angular rate sensor able to provide unprecedented stability at zero-rate level and sensitivity over temperature and time. The I3G4250D includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. This gyroscope comes with I2C compatible interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. 

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

In Stock: 3.918

Stock:
3.918
Can Dispatch Immediately
On Order:
3.000
Expected 12/25/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,79 € 8,79 €
7,96 € 39,80 €
7,59 € 75,90 €
7,03 € 175,75 €
6,66 € 333,00 €
6,30 € 630,00 €
5,71 € 2.855,00 €
5,18 € 5.180,00 €
Full Reel (Order in multiples of 3000)
5,18 € 15.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩