ADXRS642BBGZ

Analog Devices
584-ADXRS642BBGZ
ADXRS642BBGZ

Mfr.:

Description:
Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,24 € 99,24 €
83,70 € 418,50 €
77,80 € 778,00 €
70,63 € 1.765,75 €
67,17 € 3.358,50 €
65,56 € 6.556,00 €
250 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
77,45 €
Min:
1

Similar Product

Analog Devices ADXRS642BBGZ-RL
Analog Devices
Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 250 deg/s
Analog
7 mV/deg/s
3.5 mA
5.25 V
4.75 V
CBGA-32
Bulk
Acceleration: 10000 g
Bandwidth: 2000 Hz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Height: 3 mm
Length: 7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Gyroscopes
Series: ADXRS642
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 7 mm
Unit Weight: 5,746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

MEMS Gyroscopes

Analog Devices MEMS gyroscopes are designed to reliably detect and measure the angular rate of an object in severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI MEMS gyroscopes to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.