ADXRS290BCEZ

Analog Devices
584-ADXRS290BCEZ
ADXRS290BCEZ

Mfr.:

Description:
Gyroscopes Digital 2-Axis Gyroscope Consumer Market

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,01 € 21,01 €
19,18 € 95,90 €
18,50 € 185,00 €
17,35 € 433,75 €
16,82 € 841,00 €
16,53 € 1.653,00 €
16,45 € 4.112,50 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
2-axis
X, Y
100 deg/s
Digital SPI
200 LSB/deg/s
SPI
16 bit
7.8 mA
5 V
2.7 V
LGA-18
Tray
Acceleration: 2000 g
Bandwidth: 480 Hz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 2.7 mm
Length: 5.66 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: ADXRS290
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 4.35 mm
Unit Weight: 1,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
7A994

MEMS Gyroscopes

Analog Devices MEMS gyroscopes are designed to reliably detect and measure the angular rate of an object in severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI MEMS gyroscopes to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

ADXRS290 Dual-Axis Gyroscope

Analog Devices ADXRS290 Dual-Axis Gyroscope is a high-performance pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for use in stabilization applications. ADXRS290 provides an output full-scale range of ±100°/s with a sensitivity of 200 LSB/°/s. Its resonating disk sensor structure enables angular rate measurement about the axes normal to the sides of the package around an in-plane axis. Angular rate data is formatted as 16-bit twos complement and is accessible through an SPI digital interface. ADI ADXRS290 exhibits a low noise floor of 0.004°/s/√Hz and features programmable high-pass and low-pass filters. ADXRS290 is available in a 4.5mm × 5.8mm × 1.2mm, 18-terminal cavity laminate package.
Learn More