ADXRS620BBGZ-RL

Analog Devices
584-ADXRS620BBGZ-R
ADXRS620BBGZ-RL

Mfr.:

Description:
Gyroscopes 300 /sec Yaw Rate Gyro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 433 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
60,45 € 60,45 €
55,93 € 279,65 €
54,52 € 545,20 €
52,95 € 1.323,75 €
50,76 € 2.538,00 €
49,51 € 4.951,00 €
Full Reel (Order in multiples of 500)
46,99 € 23.495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
72,54 €
Min:
1

Similar Product

Analog Devices ADXRS620BBGZ
Analog Devices
Gyroscopes 300 /sec Yaw Rate Gyro

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 300 deg/s
Analog
6 mV/deg/s
3.5 mA
5.25 V
4.75 V
CBGA-32
Reel
Cut Tape
MouseReel
Acceleration: 2000 g
Bandwidth: 2500 Hz
Brand: Analog Devices
Height: 3 mm
Length: 7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Gyroscopes
Series: ADXRS620
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 7 mm
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.