Monolithic Power Systems (MPS) AC/DC Converters

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Monolithic Power Systems (MPS) AC/DC Converters Energy Efficient Off-line Reg 2.339In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-23-5 12 V 4 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 37 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 200 mA MP155 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Offline Inductorless regulator, Low EMI 14.193In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1.5 V to 15 V 85 V 305 V Buck Si - 40 C + 125 C MP100L Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Smllst Energy Effcnt Off-line Reg 30m 2.964In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-23-5 12 V 5 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 37 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 150 mA MP156 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters 6W AC-DC Buck Reg 2.356In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 12 V 6 W 4.45 V 4.6 V Buck, Buck-Boost, Flyback Si 45 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 350 mA MP157 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Small, Energy-Efficient, Off-line Regulator 30mW No-Load Power Consumption 50In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-8 12 V 5 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 37 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 150 mA Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters Small, Energy-Efficient, Off-line Regulator30mW No-Load Power Consumption 285In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT TSOT-23-5 4 V 2 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 50 kHz 47 % 2.2 mA to 4.8 mA - 40 C + 125 C 50 mA MP158 Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters Offline Inductor-less Controller 85In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-EP-8 1.5 V to 15 V 85 V 305 V Boost Si - 40 C + 150 C 50 mA Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters Peak Current control Flyback Controller 1.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14-11 900 V 8 W 11.5 V 14.5 V Flyback Si 300 kHz 1.7 mA - 40 C + 125 C 50 mA to 400 mA HF900 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters 900V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption 1.769In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8-7 9.5 W 10 V 24 V Flyback Si 150 kHz 87 % 510 uA - 40 C + 125 C HF920 Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Current With Brown-in Protection 282In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOIC-8 9 W Si 4.5 mA - 40 C + 125 C 600 mA MP175L Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Current 1.243In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 18 V 10 W 8.4 V 9.6 V Boost, Buck, Buck-Boost, Flyback Si 50 kHz 920 uA - 40 C + 125 C 550 mA MP175 Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Current With Brown-in Protection 2.445In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 9 W Si 4.5 mA - 40 C + 125 C 600 mA MP175L Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Fixed Frequency Flyback Controller with Ultra-low No Load Power Consumption 521In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-8-7 9 V 24 V Flyback Si 65 kHz 1.8 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters Offline Inductorless regulator, Low EMI version of MP100 585In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-8 1.5 V to 15 V 85 V 305 V Buck Si - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters Offline Prmry-Side Reg For Low Pwr Apps 534In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TSOT-23-5 2 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 3.5 mA - 40 C + 125 C 200 mA MP150 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters 6W AC-DC Buck Reg 82In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TSOT-23-5 12 V 6 W 4.45 V 4.6 V Buck, Buck-Boost, Flyback Si 45 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 350 mA MP157 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters 6W AC-DC Buck Reg 1.692In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-23-5 12 V 6 W 4.45 V 4.6 V Buck, Buck-Boost, Flyback Si 45 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 350 mA MP157 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Current 160In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT SOIC-8 18 V 10 W 8.4 V 9.6 V Boost, Buck, Buck-Boost, Flyback Si 50 kHz 920 uA - 40 C + 125 C 550 mA Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Peak Current control Flyback Controller 75In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 900 V 8 W 11.5 V 14.5 V Flyback Si 300 kHz 1.7 mA - 40 C + 125 C 50 mA to 400 mA HF900
Monolithic Power Systems (MPS) AC/DC Converters 1000V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption 145In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14-11 10 W 10 V 24 V Flyback Si 150 kHz 87 % 510 uA - 40 C + 125 C HF920 Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters X Capacitor Bleeder Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 47 Hz to 63 Hz 15 uA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC Converters Peak Current control Flyback Controller with an Integrated 900V MOSFET Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500
SMD/SMT SOIC-14-11 8 W 10.1 V 24.5 V Flyback Si 300 kHz 1.7 mA - 40 C + 125 C 2 mA Reel
Monolithic Power Systems (MPS) AC/DC Converters 1000V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500
SMD/SMT SOIC-14-11 10 W 24 V 10 V Flyback Si 150 kHz 87 % 510 uA - 40 C + 125 C 2 mA HF920 Reel
Monolithic Power Systems (MPS) AC/DC Converters 900V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500
SMD/SMT SOIC-8-7 9.5 W 24 V 10 V Flyback Si 150 kHz 87 % 510 uA - 40 C + 125 C 2 mA HF920 Reel
Monolithic Power Systems (MPS) AC/DC Converters Fixed Frequency Flyback Controller Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC8-7A-7 9 V 24 V Flyback Si 65 kHz 1.8 mA - 40 C + 125 C 2.35 A HFC0500 Reel, Cut Tape