HF900GS-Z

Monolithic Power Systems (MPS)
946-HF900GS-Z
HF900GS-Z

Mfr.:

Description:
AC/DC Converters Peak Current control Flyback Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.432

Stock:
1.432 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1432 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 2500)
1,11 € 2.775,00 €
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-14-11
900 V
8 W
11.5 V
14.5 V
Flyback
Si
300 kHz
1.7 mA
- 40 C
+ 125 C
50 mA to 400 mA
HF900
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

HF900 Flyback Regulators

Monolithic Power Systems (MPS) HF900 Flyback Regulators are offline switching regulators with an integrated 900V MOSFET. These regulators have a programmable fixed switching frequency up to 300kHz and a frequency jittering function to reduce the noise level. A single resistor programs the operating frequency externally. This allows the power supply's radiated energy to avoid interference with wireless communication. The peak-current-mode control provides superior transient response and eases loop compensation.