HF900GS-P

Monolithic Power Systems (MPS)
946-HF900GS-P
HF900GS-P

Mfr.:

Description:
AC/DC Converters Peak Current control Flyback Controller with an Integrated 900V MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,36 € 680,00 €
1,29 € 1.290,00 €
1,26 € 3.150,00 €
1,24 € 6.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
SMD/SMT
SOIC-14-11
8 W
10.1 V
24.5 V
Flyback
Si
300 kHz
1.7 mA
- 40 C
+ 125 C
2 mA
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99