MP100LGN-P

Monolithic Power Systems (MPS)
946-MP100LGN-P
MP100LGN-P

Mfr.:

Description:
AC/DC Converters Offline Inductorless regulator, Low EMI version of MP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 569

Stock:
569 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
Full Reel (Order in multiples of 500)
0,831 € 415,50 €
0,767 € 767,00 €
0,744 € 1.860,00 €
0,736 € 3.680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
SMD/SMT
SOIC-8
1.5 V to 15 V
85 V
305 V
Buck
Si
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Off-Line Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Regulator
Unit Weight: 75,025 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.