MP157GJ-P

Monolithic Power Systems (MPS)
946-MP157GJ-P
MP157GJ-P

Mfr.:

Description:
AC/DC Converters 6W AC-DC Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
2,29 € 22,90 €
2,08 € 52,00 €
1,75 € 175,00 €
1,44 € 360,00 €
Full Reel (Order in multiples of 500)
0,808 € 404,00 €
0,768 € 768,00 €
0,736 € 1.840,00 €
0,725 € 3.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP157GJ-Z
Monolithic Power Systems (MPS)
AC/DC Converters 6W AC-DC Buck Reg

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
TSOT-23-5
12 V
6 W
4.45 V
4.6 V
Buck, Buck-Boost, Flyback
Si
45 kHz
40 %
2.5 mA to 4.5 mA
- 40 C
+ 125 C
350 mA
MP157
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EV157-J-00B
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product: Offline Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: EasyPower
Type: Smallest Energy Efficient Offline Regulator
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8504409093
USHTS:
8542390090
ECCN:
EAR99

MP157 EasyPower Voltage Converters

MPS MP157 EasyPower voltage converters are primary-side regulators which provide accurate and constant voltage (CV) regulation without the Opto-coupler. MP157 supports Buck, Buck-Boost, Boost and Flyback topologies. These regulators are integrated with 500V MOSFET for simple structure and low cost making MP157 ideal for off-line low power applications including home appliance, standby power, and industrial control. When the load decreases, the peak current and the switching frequency decrease with the load. As a result, MP157 still offers excellent efficiency performance at light load, and better average efficiency is achieved. MPS MP157 EasyPower voltage converters feature various protections like Thermal Shutdown (TSD), VCC under Voltage Lockout (UVLO), Over Load Protection (OLP), Short Circuit Protection (SCP), Open Loop Protection. MP157 is available in the TSOT23-5 and SOIC8 packages.