MP158GJ-P

Monolithic Power Systems (MPS)
946-MP158GJ-P
MP158GJ-P

Mfr.:

Description:
AC/DC Converters Small, Energy-Efficient, Off-line Regulator30mW No-Load Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,46 € 14,60 €
1,31 € 32,75 €
1,08 € 108,00 €
1,01 € 252,50 €
Full Reel (Order in multiples of 500)
0,737 € 368,50 €
0,68 € 680,00 €
0,672 € 2.688,00 €
0,662 € 5.296,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
SMD/SMT
TSOT-23-5
4 V
2 W
5.3 V
5.6 V
Buck, Buck-Boost, Flyback
Si
50 kHz
47 %
2.2 mA to 4.8 mA
- 40 C
+ 125 C
50 mA
MP158
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EV158-J-00A
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product: Offline Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Small Energy Efficient Offline Regulator
Unit Weight: 97,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99