MP156GS-P

Monolithic Power Systems (MPS)
946-MP156GS-P
MP156GS-P

Mfr.:

Description:
AC/DC Converters Small, Energy-Efficient, Off-line Regulator 30mW No-Load Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,18 € 11,80 €
1,08 € 27,00 €
0,955 € 95,50 €
0,894 € 223,50 €
Full Reel (Order in multiples of 500)
0,84 € 420,00 €
0,816 € 816,00 €
0,781 € 1.952,50 €
0,767 € 3.835,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
SMD/SMT
SOIC-8
12 V
5 W
5.3 V
5.6 V
Buck, Buck-Boost, Flyback
Si
37 kHz
40 %
2.5 mA to 4.5 mA
- 40 C
+ 125 C
150 mA
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV156-J-00A
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Offline Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Small Energy Efficient Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.