Wolfspeed SiC MOSFETs

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification
Wolfspeed SiC MOSFETs SiC, MOSFET, 21mohm, 1200V, TO-263-7 XL T&R, Industrial 243In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 248 A 35 mOhms - 8 V, + 19 V 3.8 V 169 nC - 40 C + 175 C 500 W Enhancement
Wolfspeed SiC MOSFETs 1.2kV 21mOHMS G3 SiC MOSFET 1.613In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 100 A 28.8 mOhms - 4 V, + 15 V 1.8 V 160 nC - 40 C + 175 C 469 W Enhancement
Wolfspeed SiC MOSFETs 650V MOSFET 45mOHMS SiC MOSFET 2.498In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 49 A 45 mOhms - 8 V, + 19 V 3.6 V 63 nC - 40 C + 175 C 176 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 75mohm, 1200V, TO-247-4, 175C capable, Industrial 762In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 32 A 90 mOhms - 8 V, + 19 V 3.6 V 53 nC - 40 C + 175 C 136 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 160mohm, 1200V, TO-263-7, Industrial 1.014In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 17 A 208 mOhms - 8 V, + 19 V 3.6 V 24 nC - 55 C + 150 C 90 W Enhancement
Wolfspeed SiC MOSFETs 650V MOSFET 25mOHMS SiC MOSFET 1.259In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 97 A 25 mOhms - 8 V, + 19 V 3.6 V 108 nC - 40 C + 175 C 326 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 40mohm, 1200V, TO-263-7XL, Industrial 691In Stock
Min.: 1
Mult.: 1

SMD/SMT N-Channel 1 Channel 1.2 kV 64 A 53.5 mOhms - 8 V, + 19 V 3.6 V 94 nC - 40 C + 150 C 272 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET 45mohm, 650V TO-263-7XL, Industrial 611In Stock
Min.: 1
Mult.: 1

SMD/SMT N-Channel 1 Channel 650 V 47 A 60 mOhms - 8 V, + 19 V 3.6 V 61 nC - 40 C + 150 C 147 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 60mohm, 650V, TO-263-7, Industrial 1.168In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 36 A 60 mOhms - 4 V, + 15 V 3.6 V 46 nC - 40 C + 175 C 136 W Enhancement
Wolfspeed SiC MOSFETs 1.2kV 32mOHMS G3 SiC MOSFET 316In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 63 A 32 mOhms - 4 V, + 15 V 3.6 V 114 nC - 40 C + 175 C 283 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 15mohm, 650V, TO-247-3, Industrial 394In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 81 A 15 mOhms - 4 V, + 15 V 3.6 V 188 nC - 40 C + 175 C 416 W Enhancement
Wolfspeed SiC MOSFETs 650V MOSFET 45mOHMS SiC MOSFET 989In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 49 A 45 mOhms - 8 V, + 19 V 3.6 V 63 nC - 40 C + 175 C 176 W Enhancement
Wolfspeed SiC MOSFETs 1.2kV 21mOHMS G3 SiC MOSFET 882In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 100 A 28.8 mOhms - 8 V, + 19 V 2.5 V 162 nC - 40 C + 175 C 469 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 40mohm, 1200V, TO-263-7XL T&R, Industrial 694In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT N-Channel 1 Channel 1.2 kV 64 A 53.5 mOhms - 8 V, + 19 V 3.6 V 94 nC - 40 C + 150 C 272 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 900mohm, 1700V, TO-247-3, Automotive Gen3 292In Stock
Min.: 1
Mult.: 1
AEC-Q101
Wolfspeed SiC MOSFETs SiC, MOSFET, 900mohm, 1700V, TO-263-7 T&R, Automotive Gen3 325In Stock
Min.: 1
Mult.: 1
Reel: 800
AEC-Q101
Wolfspeed SiC MOSFETs SiC, MOSFET, 15mohm, 750V, TO-263-7 XL T&R, Automotive, Gen4 1.199In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7XL N-Channel 1 Channel 750 V 156 A 15 mOhms - 8 V, + 19 V 3.8 V 180 nC - 55 C + 175 C 554 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 21mohm, 1200V, TO-247-4 LP, Industrial 166In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 100 A 35 mOhms - 8 V, + 19 V 3.8 V 177 nC - 40 C + 175 C 405 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 25mohm, 750V, TO-247-4 LP, Industrial 261In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 80 A 21 mOhms - 8 V, + 19 V 2.6 V 119 nC - 40 C + 175 C 262 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 32mohm, 1200V, TO-263-7 XL T&R, Industrial 610In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 68 A 55 mOhms - 8 V, + 19 V 3.8 V 108 nC - 40 C + 175 C 341 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 32mohm, 1200V, TO-247-4 LP, Industrial 428In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 69 A 55 mOhms - 8 V, + 19 V 3.8 V 118 nC - 40 C + 175 C 278 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 40mohm, 1200V, TO-263-7 XL T&R, Industrial 488In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 64 A 70 mOhms - 8 V, + 19 V 3.8 V 91 nC - 40 C + 175 C 294 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 45mohm, 750V, TO-247-4 LP, Industrial 423In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 42 A 60 mOhms - 8 V, + 19 V 2.6 V 65 nC - 40 C + 175 C 139 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 60mohm, 750V, TO-247-4 LP, Industrial 380In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 35 A 78 mOhms - 8 V, + 19 V 2.6 V 52 nC - 40 C + 175 C 126 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 75mohm, 1200V, TO-263-7 XL T&R, Industrial 687In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 30 A 135 mOhms - 8 V, + 19 V 3.8 V 52 nC - 55 C + 150 C 172 W Enhancement