C3M0025075K1

Wolfspeed
941-C3M0025075K1
C3M0025075K1

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 25mohm, 750V, TO-247-4 LP, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,82 € 10,82 €
8,55 € 85,50 €
7,33 € 879,60 €
6,67 € 3.401,70 €
6,54 € 6.670,80 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
750 V
80 A
21 mOhms
- 8 V, + 19 V
2.6 V
119 nC
- 40 C
+ 175 C
262 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 18 S
Product Type: SiC MOSFETS
Rise Time: 18 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

750V Discrete Silicon Carbide MOSFETs

Wolfspeed 750V Discrete Silicon Carbide MOSFETs feature higher breakdown voltage, offering increased design margin to support customer applications. These MOSFETs enable high system power density with a low-profile design in the TO-247-4 LP package and surface mount technology in the TO-263-7 XL package options. This enables designers to select the right part for their application. The Wolfspeed 750V MOSFETs facilitate efficient power conversion in diverse power systems. These systems include high-performance industrial power supplies, energy storage systems in Electrical Vehicle (EV) converters, and EV HVAC motor drives.