C3M0075120K-A

Wolfspeed
941-C3M0075120K-A
C3M0075120K-A

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 75mohm, 1200V, TO-247-4, 175C capable, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
4,22 € 42,20 €
3,87 € 464,40 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
32 A
90 mOhms
- 8 V, + 19 V
3.6 V
53 nC
- 40 C
+ 175 C
136 W
Enhancement
Brand: Wolfspeed
Product: MOSFETs
Product Type: SiC MOSFETS
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V Silicon Carbide Power MOSFETs

Wolfspeed  1200V Silicon Carbide Power MOSFETs set the standard for performance, ruggedness and ease of design. Wolfspeed MOSFETs feature fast switching and low switching loss capabilities, ensuring significant improvement in system efficiency, power density and overall BOM cost compared to silicon MOSFET and IGBT incumbents.