Monolithic Power Systems (MPS) DC/DC Converters - SMD

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter 3.006In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Isolated 1 Output 13 W 14 V 80 V - 500 mV to 150 V 1.2 mA QFN-14 3 mm 3 mm MP6004
Monolithic Power Systems (MPS) DC/DC Converters - SMD 150V, 2A Flyback / Forward DC Converter 471In Stock
Min.: 1
Mult.: 1
Reel: 500
Isolated 1 Output 15 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter 886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 1.5 kVDC SOICW-16 10.5 mm 7.6 mm 2.65 mm Industrial
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 1.5kVDC, Regulated, Isolated DC/DC Converter 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 3kVDC, Regulated, Isolated DC/DC Converter 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 1.5kVDC/3kVDCIsolated DC-DC Converter 932In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter 567In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter 894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter 944In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 3 kV SOICW-16 10.45 mm 10 mm 2.65 mm
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated, Isolated DC/DC Converter 960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 3kVDC, Semi-Regulated, Isolated DC/DC Converter 939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module 4.119In Stock
23.000On Order
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial MIE1W0505BGLVH
Monolithic Power Systems (MPS) DC/DC Converters - SMD 30W Flyback/Fwd DC Converter 1.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Isolated 1 Output 30 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8 MP6002
Monolithic Power Systems (MPS) DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter 742In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 13 W 14 V 80 V - 500 mV to 150 V 1.2 mA QFN-14 3 mm 3 mm MP6004
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
12.200Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

Isolated 1 Output 1 W 5 V 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial MIE1W0505BGLVH
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 1.5 kVDC SOICW-16 10.5 mm 7.6 mm 2.65 mm Industrial
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 3 kV SOICW-16 10.45 mm 10 mm 2.65 mm
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated, Isolated DC/DC Converter Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 3kVDC, Semi-Regulated, Isolated DC/DC Converter Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 1.5kVDC/3kVDCIsolated DC-DC Converter Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 150V 2A Flyback/Fwd DC Converter Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Isolated 1 Output 15 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8 MP6001