MID02W0303AGY-3R-P

Monolithic Power Systems (MPS)
946-MID02W0303AGY3RP
MID02W0303AGY-3R-P

Mfr.:

Description:
DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter

Lifecycle:
New At Mouser
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
4,16 € 41,60 €
3,93 € 98,25 €
3,41 € 341,00 €
3,31 € 827,50 €
Full Reel (Order in multiples of 500)
2,49 € 1.245,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
250 mW
3 V
3.6 V
3.3 V
3 kV
SOICW-16
10.45 mm
10 mm
2.65 mm
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: MID02W0303AGY-3R-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MID02W0303A DC/DC Converters

Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters are regulated converters that support a 3V to 3.6V input voltage (VIN) range. This DC/DC converter features excellent load/line regulation and supports up to 0.25W of output power (POUT). The MID02W0303A DC/DC Converter provides high reliability compared to isolated power modules. These converters operate within a -40°C to +125°C operating temperature range. The MID02W0303A Converter integrates a power MOSFET, a transformer and a feedback (FB) circuit all in one chip. The converter's full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP) and Over-Temperature Protection (OTP).