MID02W0303AGY-3R-Z

Monolithic Power Systems (MPS)
946-MID02W0303AGY3RZ
MID02W0303AGY-3R-Z

Mfr.:

Description:
DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 841

Stock:
841 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
3,85 € 38,50 €
3,64 € 91,00 €
3,16 € 316,00 €
2,99 € 747,50 €
2,68 € 1.340,00 €
Full Reel (Order in multiples of 1000)
2,24 € 2.240,00 €
2,16 € 4.320,00 €
2,15 € 10.750,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
250 mW
3 V
3.6 V
3.3 V
3 kV
SOICW-16
10.45 mm
10 mm
2.65 mm
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Part # Aliases: MID02W0303AGY-3R-P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MID02W0303A DC/DC Converters

Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters are regulated converters that support a 3V to 3.6V input voltage (VIN) range. This DC/DC converter features excellent load/line regulation and supports up to 0.25W of output power (POUT). The MID02W0303A DC/DC Converter provides high reliability compared to isolated power modules. These converters operate within a -40°C to +125°C operating temperature range. The MID02W0303A Converter integrates a power MOSFET, a transformer and a feedback (FB) circuit all in one chip. The converter's full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP) and Over-Temperature Protection (OTP).