MID1W0505AGY-2S-Z

Monolithic Power Systems (MPS)
946-MID1W0505AGY2SZ
MID1W0505AGY-2S-Z

Mfr.:

Description:
DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 847

Stock:
847 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,47 € 44,70 €
4,22 € 105,50 €
3,66 € 366,00 €
3,47 € 867,50 €
3,12 € 1.560,00 €
Full Reel (Order in multiples of 1000)
2,67 € 2.670,00 €
2,60 € 5.200,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
5 V
200 mA
1.5 kV
WSOIC-16
Application: Industrial Automation
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC/DC Converter
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Part # Aliases: B0505XT-1WR3 B0505T-1WR3 B0505XT-1WR3L B0505XT-1WR3-TR IB0503XT-1WR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MID1W0505A Isolated DC/DC Converters

Monolithic Power Systems (MPS) MID1W0505A Isolated DC/DC Converters are designed for 4.5V to 5.5V input voltage applications, operating in temperatures from -40°C to +125°C. The Monolithic Power Systems (MPS) MID1W0505A converters deliver up to 1W output power with excellent load/line regulation. The device integrates a power MOSFET, transformer, and feedback circuit into a single chip, offering a compact, reliable solution compared to traditional isolated power modules. It includes full protection features such as short-circuit, over-current, and over-temperature protection. Requiring minimal external components, the MID1W0505A comes in a low-profile, wide-body SOICW-16 package.