MP6004GQ-Z

Monolithic Power Systems (MPS)
946-MP6004GQ-Z
MP6004GQ-Z

Mfr.:

Description:
DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.006

Stock:
3.006 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,44 € 14,40 €
1,32 € 33,00 €
1,18 € 118,00 €
1,11 € 277,50 €
1,07 € 535,00 €
1,04 € 1.040,00 €
0,998 € 2.495,00 €
Full Reel (Order in multiples of 5000)
0,972 € 4.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6004GQ-P
Monolithic Power Systems (MPS)
DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
13 W
14 V
80 V
- 500 mV to 150 V
1.2 mA
QFN-14
3 mm
3 mm
MP6004
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 14 V to 80 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99