MIE1W0505BGLVH-3R-P

Monolithic Power Systems (MPS)
946-MIE1W0505BGLVH3P
MIE1W0505BGLVH-3R-P

Mfr.:

Description:
DC/DC Converters - SMD Next gen ultra small size isolated power module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.341

Stock:
2.341
Can Dispatch Immediately
On Order:
6.000
Expected 3/17/2026
17.000
5.500
Expected 4/10/2026
11.500
Expected 4/17/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
1,28 € 12,80 €
1,24 € 31,00 €
1,21 € 121,00 €
Full Reel (Order in multiples of 500)
1,17 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
3 V
5.5 V
3.3 V, 5 V
200 mA
2.5 kV
LGA-12
5 mm
4 mm
1.28 mm
Industrial
MIE1W0505BGLVH
Application: Industrial
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 5 mm X 4 mm X 1.28 mm
Input Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: WRF0505S-1WR2 WRB0505S-1WR2 WRB0503S-1WR2 WRF0503S-1WR2 F0505XT-W2R3 B0303XT-1WR3 B0303T-1WR3 B0305XT-1WR3 B0305T-1WR3 B0503XT-1WR3 B0503T-1WR3 B0503XT-1WR3-TR F0503XT-1WR3 F0503LT-1WR3 F0503XT-1WR3-TR IF0503XT-1WR3 IF0503XT-1WR3-TR IF0505XT-1WR3 IB0505XT-1WR3 IF0505XT-1WR3-TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MIE1W0505BGLVH DC/DC Modules

Monolithic Power Systems (MPS) MIE1W0505BGLVH DC/DC Modules are isolated and regulated DC/DC modules supporting 3V to 5.5V input voltage (VIN) applications. The device features superior load and line regulation, allowing up to 1W of output power (POUT). The MIE1W0505BGLVH integrates a power MOSFET, feedback circuit and transformer in a single chip, providing excellent performance and space-saving size.