MID02W0303AGY-2R-P

Monolithic Power Systems (MPS)
946-MID02W0303AGY2RP
MID02W0303AGY-2R-P

Mfr.:

Description:
DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,66 € 18,30 €
3,11 € 31,10 €
2,95 € 73,75 €
2,92 € 146,00 €
2,75 € 275,00 €
2,61 € 652,50 €
Full Reel (Order in multiples of 500)
2,53 € 1.265,00 €
2,46 € 2.460,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
250 mW
3 V
3.6 V
3.3 V
1.5 kVDC
SOICW-16
10.5 mm
7.6 mm
2.65 mm
Industrial
Application: Industrial Automation Systems
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 10.5 mm x 7.6 mm x 2.65 mm
Input Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MID02W0303A DC/DC Converters

Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters are regulated converters that support a 3V to 3.6V input voltage (VIN) range. This DC/DC converter features excellent load/line regulation and supports up to 0.25W of output power (POUT). The MID02W0303A DC/DC Converter provides high reliability compared to isolated power modules. These converters operate within a -40°C to +125°C operating temperature range. The MID02W0303A Converter integrates a power MOSFET, a transformer and a feedback (FB) circuit all in one chip. The converter's full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP) and Over-Temperature Protection (OTP).