Schurter Resettable Fuses - PPTC

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 500 mA (1206) 4.658In Stock
Min.: 1
Mult.: 1
Reel: 3.000
PFNF PCB Mount SMD/SMT 500 mA 13.2 VDC 1 A 100 A 700 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 120 mA (1206) 6.494In Stock
Min.: 1
Mult.: 1
Reel: 3.000
PFNF PCB Mount SMD/SMT 120 mA 30 VDC 290 mA 10 A 8.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) 6.787In Stock
Min.: 1
Mult.: 1
Reel: 2.000
PFMF SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFDF PTC FUSE SMT 550 mA (2018) 3.250In Stock
Min.: 1
Mult.: 1
Reel: 6.000
PFDF PCB Mount SMD/SMT 550 mA 60 VDC 1.2 A 10 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812) 148In Stock
Min.: 1
Mult.: 1
Reel: 2.000
PFMF SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 100 mA (1210) 2.702In Stock
Min.: 1
Mult.: 1
Reel: 3.000
PFUF PCB Mount SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 15V I hold 2.5A 1.571In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PFSM PCB Mount SMD/SMT 2.5 A 15 VDC 5 A 100 A 85 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) 3.184In Stock
Min.: 1
Mult.: 1
Reel: 2.000
PFMF SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210) 3.939In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PFUF PCB Mount SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFRY PTC FUSE THT 1.35A 1.426In Stock
Min.: 1
Mult.: 1

PFRY PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 1.1A (1206) 2.791In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PFNF PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 30V I hold 2.5 1.624In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.8 mm
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 350 mA (1210) 2.726In Stock
Min.: 1
Mult.: 1
Reel: 3.000
PFUF PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.2 6.450In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.3A 3.670In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PFSM PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 40 A 4.8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 30V I hold 0.5A 7.632In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PFSM PCB Mount SMD/SMT 500 mA 60 VDC 1 A 40 A 1.4 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 200 mA (1812) 4.751In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PFMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 80 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 300 mA (1812) 1.449In Stock
3.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 1.500
PFMF SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 10 A 3 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 500 mA (1812) 4.736In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PFMF SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.1 2.412In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.4 1.086In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.5 1.657In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 500 mA 60 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.6 992In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 30V I hold 1.1 803In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 270 mOhms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 30V I hold 1.6 950In Stock
Min.: 1
Mult.: 1

PFRA PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 150 mOhms - 40 C + 85 C 5.8 mm Bulk