PFMF.050.2

Schurter
693-PFMF.050.2
PFMF.050.2

Mfr.:

Description:
Resettable Fuses - PPTC PFMF PTC FUSE SMT 500 mA (1812)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.736

Stock:
4.736 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,283 € 2,83 €
0,281 € 14,05 €
0,279 € 55,80 €
0,267 € 133,50 €
0,257 € 257,00 €
Full Reel (Order in multiples of 2000)
0,24 € 480,00 €
0,232 € 928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Resettable Fuses - PPTC
RoHS:  
PFMF
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Schurter
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: Resettable Fuses
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER