PFNF.012.2

Schurter
693-PFNF.012.2
PFNF.012.2

Mfr.:

Description:
Resettable Fuses - PPTC PFNF PTC FUSE SMT 120 mA (1206)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.794

Stock:
6.794 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,272 € 0,27 €
Full Reel (Order in multiples of 3000)
0,272 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Resettable Fuses - PPTC
PFNF
PCB Mount
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: Resettable Fuses
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER