PFMF.020.2

Schurter
693-PFMF.020.2
PFMF.020.2

Mfr.:

Description:
Resettable Fuses - PPTC PFMF PTC FUSE SMT 200 mA (1812)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.791

Stock:
4.791 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,26 € 2,60 €
0,252 € 12,60 €
Full Reel (Order in multiples of 1500)
0,237 € 355,50 €
0,232 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Resettable Fuses - PPTC
RoHS:  
PFMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
80 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Type: Resettable Fuses
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER