PFMF.075.24.2

Schurter
693-PFMF.075.24.2
PFMF.075.24.2

Mfr.:

Description:
Resettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.184

Stock:
3.184 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,611 € 6,11 €
0,502 € 25,10 €
0,468 € 46,80 €
0,421 € 84,20 €
0,388 € 194,00 €
0,358 € 358,00 €
Full Reel (Order in multiples of 2000)
0,285 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Resettable Fuses - PPTC
PFMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: Resettable Fuses
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER