PFRA.110

Schurter
693-PFRA.110
PFRA.110

Mfr.:

Description:
Resettable Fuses - PPTC PTC 30V I hold 1.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,722 € 7,22 €
0,617 € 30,85 €
0,588 € 58,80 €
0,56 € 140,00 €
0,529 € 264,50 €
0,488 € 488,00 €
0,459 € 1.147,50 €
0,441 € 2.205,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Resettable Fuses - PPTC
RoHS:  
PFRA
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
270 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Brand: Schurter
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 8.9 mm
Height: 14 mm
Length: 8.9 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Type: Resettable Fuses
Width: 3 mm
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER