U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF 78.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-416-3 N-Channel 1 Channel 20 V 800 mA 235 mOhms - 8 V, 8 V 400 mV 1 nC - 55 C + 150 C 500 mW Enhancement U-MOSVII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET V=30V, I-10A 11.411In Stock
21.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT UDFN-6 P-Channel 1 Channel 30 V 10 A 20 mOhms - 25 V, 20 V 1 V 13.6 nC - 55 C + 150 C 2.5 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -30A -60V 68W 3950pF 0.0218 5.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 30 A 21.8 mOhms - 20 V, 10 V 3 V 80 nC - 55 C + 175 C 68 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR DPAK+ PD=180W F=1MHZ 7.034In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 90 A 4.3 mOhms - 20 V, 10 V 1 V 172 nC - 55 C + 175 C 180 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel

Toshiba MOSFETs P-Ch -30V FET 2580pF -10A 1.9W 6.190In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 10 A 17 mOhms - 25 V, 20 V 2 V 64 nC - 55 C + 150 C 1.9 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel

Toshiba MOSFETs N-Ch -30V FET 1650pF -7A 1.9W 6.363In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 P-Channel 1 Channel 40 V 7 A 33 mOhms - 25 V, 20 V 2 V 34 nC - 55 C + 150 C 1.9 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR PS-8 V=-40 PD=2.01W F=1MHZ 17.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PS-8 P-Channel 1 Channel 40 V 8 A 18 mOhms - 20 V, 10 V 2 V 44.6 nC - 55 C + 175 C 2.01 W Enhancement AEC-Q101 U-MOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Channel Mosfet 20V UMOS-VI 3.612In Stock
5.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSON-8 P-Channel 1 Channel 20 V 36 A 4.7 mOhms - 12 V, 12 V 500 mV 65 nC - 55 C + 150 C 42 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small-signal MOSFET P-Channel 8.356In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 5.5 A 24.9 mOhms - 8 V, 8 V 1 V 12.8 nC - 55 C + 150 C 1 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-4.4A 2.462In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 4.4 A 25.8 mOhms - 8 V, 6 V 1 V 24.8 nC + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-5.5A 5.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 5.5 A 29.8 mOhms - 8 V, 6 V 1 V 12.8 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch U-MOSVI FET ID -4A -20VDSS 630pF 1.605In Stock
21.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 4 A 150 mOhms - 8 V, 8 V 1 V 10.4 nC - 55 C + 150 C 1 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small-signal MOSFET ID -2A, VDSS -30V 5.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-346-3 P-Channel 1 Channel 30 V 2 A 125 mOhms - 20 V, 20 V 2.2 V 3.4 nC - 55 C + 150 C 1.2 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P Channel -60V -2A AECQ MOSFET 5.719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 60 V 2 A 360 mOhms - 20 V, 10 V 2 V 8.3 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs P Channel -20V -2A AECQ MOSFET 5.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT S-Mini-3 P-Channel 1 Channel 20 V 2 A 150 mOhms - 8 V, 6 V 1 V 4.6 nC - 55 C + 150 C 1.2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-3.9A 8.377In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 20 V 3.9 A 93 mOhms - 8 V, 6 V 1 V 4.6 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-6A 5.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 20 V 6 A 29.8 mOhms - 8 V, 6 V 1 V 12.8 nC + 150 C 2 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch VDSS=-20V, VGSS=+6/-8V, ID=-0.8A, RDS(ON)=0.39Ohm @ 4.5V, in VESM package 11.490In Stock
8.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT VESM-3 P-Channel 1 Channel 20 V 800 mA 4 Ohms - 8 V, 6 V 1 V 1.6 nC - 55 C + 150 C 150 mW Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=-3.6A VDSS=-30V 1.260In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-563-6 P-Channel 1 Channel 30 V 3.6 A 50 mOhms - 12 V, 12 V 1.2 V 7.9 nC - 55 C + 150 C 700 mW Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch U-MOS VI FET ID -3.4A -20V 630pF 2.818In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT ES6-6 P-Channel 1 Channel 20 V 3.4 A 154 mOhms - 8 V, 8 V 1 V 10.4 nC - 55 C + 150 C 500 mW Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=--4.8A VDSS=-12V 2.784In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-563-6 P-Channel 1 Channel 12 V 4.8 A 26 mOhms - 8 V, 8 V 1 V 12.7 nC - 55 C + 150 C 700 mW Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS 111In Stock
27.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT UDFN6B-6 P-Channel 1 Channel 20 V 6 A 60.5 mOhms - 8 V, 8 V 1 W U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS 5.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT UDFN-6 P-Channel 1 Channel 20 V 6 A 89.6 mOhms - 8 V, 8 V 1 V 12.8 nC - 55 C + 150 C 1 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch U-MOS VI FET ID -12A -12V 1200pF 1.221In Stock
9.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si P-Channel 1 Channel U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR TSON-ADV MOQ=5000 PD=30W F=1MHZ 3.106In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSON-8 P-Channel 1 Channel 30 V 23 A 7.8 mOhms - 25 V, 20 V 800 mV 76 nC - 55 C + 150 C 30 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel