SSM6J505NU,LF

Toshiba
757-SSM6J505NULF
SSM6J505NU,LF

Mfr.:

Description:
MOSFETs P-Ch U-MOS VI FET ID -12A -12V 1200pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.938
Expected 8/7/2026
12.000
Expected 8/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,436 € 4,36 €
0,281 € 28,10 €
0,214 € 107,00 €
0,193 € 193,00 €
Full Reel (Order in multiples of 3000)
0,159 € 477,00 €
0,146 € 876,00 €
0,136 € 1.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
P-Channel
1 Channel
U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: SSM6J505
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.