SSM6J507NU,LF

Toshiba
757-SSM6J507NULF
SSM6J507NU,LF

Mfr.:

Description:
MOSFETs Small Signal MOSFET V=30V, I-10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.271

Stock:
17.271
Can Dispatch Immediately
On Order:
30.000
Expected 6/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,406 € 4,06 €
0,261 € 26,10 €
0,199 € 99,50 €
0,179 € 179,00 €
Full Reel (Order in multiples of 3000)
0,152 € 456,00 €
0,139 € 834,00 €
0,124 € 1.116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UDFN-6
P-Channel
1 Channel
30 V
10 A
20 mOhms
- 25 V, 20 V
1 V
13.6 nC
- 55 C
+ 150 C
2.5 W
Enhancement
U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: SSM6J507
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 170 ns
Typical Turn-On Delay Time: 55 ns
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.

USB Type-C™ Data Mux & Power Delivery Switches

Toshiba USB Type-C™ Data Mux and Power Delivery Switches support new features and new technology in mobile applications. Devices are charged with USB Power Delivery systems with higher charging voltages than before. For example, a 100W charging system delivers 20V/5A and would require a 30V-tolerant switch. Toshiba provides low-resistance 30V switches, including MOSFETs and IC switches, that provide overvoltage protection and slew rate control.

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.