MPL-AL Series Power Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6060, Inductance value: 6.8uH 2.038In Stock
248Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 6.8 uH 20 % 8.5 A 16 mOhms 8 A - 40 C + 155 C 12 MHz Standard 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1uH 2.182In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 1 uH 20 % 7.9 A 10.1 mOhms 8.6 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Serie s, size dimension: 3.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 470 nH 20 % 9.2 A 6.2 mOhms 12.5 A - 40 C + 155 C 68 MHz Standard 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 3.3uH 4.178In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 3.3 uH 20 % 4.4 A 34.5 mOhms 5.2 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 1.5uH 1.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 1.5 uH 20 % 9 A 9.7 mOhms 12.5 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6050, Inductance value: 1.5uH 476In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 1.5 uH 20 % 13.3 A 6 mOhms 18 A - 40 C + 155 C 54 MHz Flexible (Soft) 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5050, Inductance value: 6.8uH
1.500Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 6.8 uH 20 % 6.1 A 25 mOhms 7.6 A - 40 C + 155 C 14 MHz Standard 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 1.2uH 1.716In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 1.2 uH 20 % 10 A 8 mOhms 14 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1.2uH 2.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 1.2 uH 20 % 7.4 A 12.2 mOhms 7.5 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 2.2uH 2.997In Stock
9.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 2.2 uH 20 % 5.5 A 21.5 mOhms 6.2 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 2.2uH 4.669In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 2.2 uH 20 % 8.2 A 12.3 mOhms 11 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5050, Inductance value: 8.2uH 2.120In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 8.2 uH 20 % 5.8 A 28 mOhms 7.2 A - 40 C + 155 C 14 MHz Flexible (Soft) 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6060, Inductance value: 10uH 1.727In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 10 uH 20 % 6.9 A 24 mOhms 6.6 A - 40 C + 155 C 12 MHz Flexible (Soft) 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1.5uH 169In Stock
3.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 1.5 uH 20 % 6.4 A 14.5 mOhms 7.1 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 4.7uH 360In Stock
9.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 4.7 uH 20 % 3.65 A 52.2 mOhms 4.2 A - 40 C + 155 C 21 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 0.68uH 1.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 680 nH 20 % 8.7 A 7.5 mOhms 11 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5050, Inductance value: 10uH 1.336In Stock
3.000Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 10 uH 20 % 4.8 A 37 mOhms 5.5 A - 40 C + 155 C 14 MHz Flexible (Soft) 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5050, Inductance value: 5.6uH 487In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 5.6 uH 20 % 6.8 A 20 mOhms 8 A - 40 C + 155 C 14 MHz Standard 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6050, Inductance value: 1.0uH 333In Stock
800Expected 7/28/2026
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 1 uH 20 % 16.2 A 4.3 mOhms 21 A - 40 C + 155 C 54 MHz Flexible (Soft) 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6050, Inductance value: 3.3uH 589In Stock
800Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 3.3 uH 20 % 10.1 A 11.5 mOhms 12 A - 40 C + 155 C 54 MHz Flexible (Soft) 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6050, Inductance value: 5.6uH 500In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 5.9 uH 20 % 7 A 19 mOhms 10 A - 40 C + 155 C 54 MHz Standard 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6060, Inductance value: 15uH 286In Stock
3.750On Order
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 15 uH 20 % 5.8 A 35 mOhms 5.5 A - 40 C + 155 C 12 MHz Flexible (Soft) 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 6060, Inductance value: 5.6uH 686In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 5.6 uH 20 % 9.4 A 13 mOhms 8.6 A - 40 C + 155 C 12 MHz Standard 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 0.82uH 1.337In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 820 nH 20 % 8.4 A 9 mOhms 9.5 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 4.7uH
7.785On Order
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 4.7 uH 20 % 5.3 A 33 mOhms 8 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape