MPL-AL5030-1R5

Monolithic Power Systems (MPS)
946-MPL-AL5030-1R5
MPL-AL5030-1R5

Mfr.:

Description:
Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 1.5uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
1,01 € 10,10 €
0,826 € 82,60 €
0,817 € 204,25 €
0,777 € 388,50 €
0,691 € 691,00 €
Full Reel (Order in multiples of 2000)
0,64 € 1.280,00 €
0,604 € 2.416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5.5 mm x 5.3 mm x 2.9 mm
Unshielded
1.5 uH
20 %
9 A
9.7 mOhms
12.5 A
- 40 C
+ 155 C
53 MHz
Flexible (Soft)
5.5 mm
5.3 mm
2.9 mm
MPL-AL
Reel
Cut Tape
MouseReel
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99