MPL-AL5050-100

Monolithic Power Systems (MPS)
946-MPL-AL5050-100
MPL-AL5050-100

Mfr.:

Description:
Power Inductors - SMD Low Resistance Series, size dimension: 5050, Inductance value: 10uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.710

Stock:
1.710
Can Dispatch Immediately
On Order:
4.500
Expected 10/14/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,08 € 10,80 €
0,886 € 88,60 €
0,86 € 215,00 €
0,832 € 416,00 €
0,701 € 701,00 €
Full Reel (Order in multiples of 1500)
0,66 € 990,00 €
0,638 € 1.914,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5.5 mm x 5.3 mm x 4.8 mm
Unshielded
10 uH
20 %
4.8 A
37 mOhms
5.5 A
- 40 C
+ 155 C
14 MHz
Flexible (Soft)
5.5 mm
5.3 mm
4.8 mm
MPL-AL
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99