MPL-AL4020-2R2

Monolithic Power Systems (MPS)
946-MPL-AL4020-2R2
MPL-AL4020-2R2

Mfr.:

Description:
Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 2.2uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.915

Stock:
9.915 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,972 € 9,72 €
0,798 € 79,80 €
0,773 € 193,25 €
0,748 € 374,00 €
0,665 € 665,00 €
Full Reel (Order in multiples of 3000)
0,598 € 1.794,00 €
0,571 € 3.426,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.1 mm x 4.1 mm x 1.9 mm
Unshielded
2.2 uH
20 %
5.5 A
21.5 mOhms
6.2 A
- 40 C
+ 155 C
68 MHz
Flexible (Soft)
4.1 mm
4.1 mm
1.9 mm
MPL-AL
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.