MPL-AL5050-6R8

Monolithic Power Systems (MPS)
946-MPL-AL5050-6R8
MPL-AL5050-6R8

Mfr.:

Description:
Power Inductors - SMD Low Resistance Series, size dimension: 5050, Inductance value: 6.8uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.447

Stock:
1.447 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,57 € 15,70 €
1,26 € 31,50 €
1,10 € 110,00 €
0,955 € 238,75 €
0,858 € 429,00 €
0,743 € 743,00 €
Full Reel (Order in multiples of 1500)
0,70 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5.5 mm x 5.3 mm x 4.8 mm
Unshielded
6.8 uH
20 %
6.1 A
25 mOhms
7.6 A
- 40 C
+ 155 C
14 MHz
Standard
5.5 mm
5.3 mm
4.8 mm
MPL-AL
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99