RECOM DC/DC Converters - Chassis Mount

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Chassis Mount 40W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 24In Stock
Min.: 1
Mult.: 1

40 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kVDC 100 mm 60 mm 30 mm RMD40-UW
RECOM Power DC/DC Converters - Chassis Mount 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 13In Stock
Min.: 1
Mult.: 1

1 Output 75 W 16.8 V 137.5 V 24 V 3.75 A 4.2 kVDC 110 mm 73 mm 40 mm Industrial RMD75-UW
RECOM Power DC/DC Converters - Chassis Mount 4200W 180-950Vin 24-28Vout 150A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 kW 650 VDC 180 VDC 950 VDC 28 VDC 150 A 2.1 kVAC, 3.05 kVAC 316 mm 254 mm 83 mm Industrial RMOD4000-EW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Conn 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 80 V 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse IP67 10In Stock
14Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 80 V 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 80 V 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 14.4-170in 24out 13.75A 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 16.8 V 137.5 V 24 V 13.75 A 5 kVDC, 3.5 kVAC 209 mm 141 mm 48 mm Industrial RMD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 24.5Vout 12.5A Conn 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 80 V 18 V 106 V 24.5 V 12.5 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 360W 18-126Vin 24.5Vout 15A Fuse 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 80 V 18 V 106 V 24.5 V 15 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD360-UW
RECOM Power DC/DC Converters - Chassis Mount 150W 14.4-154in 24out 6.88A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 16.8 V 137.5 V 24 V 6.88 A 5 kVDC, 3.5 kVAC 188.6 mm 116 mm 42.5 mm Industrial RMD150-UW
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-96Vin 24Vout 16.7A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 60 V 33.6 V 96 V 24 V 16.7 A 2.5 kVDC 203 mm 115 mm 61 mm RMOD400-W
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-125Vin 13Vout 30.8A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 80 V 33.6 V 125 V 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm RMOD400-EW
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-96Vin 24Vout 25A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 60 V 33.6 V 96 V 24 V 25 A 2.5 kVDC 203 mm 115 mm 71 mm RMOD600-W
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-125Vin 13Vout 46.2A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 80 V 33.6 V 125 V 13 V 46.2 A 2.5 kVDC 203 mm 115 mm 71 mm RMOD600-EW
RECOM Power DC/DC Converters - Chassis Mount 6.5-32Vin 5V 0.5A SIP WIRED 1.947In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired 104In Stock
250Expected 4/17/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 9 V 72 V 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB
RECOM Power DC/DC Converters - Chassis Mount 15-32Vin 12V 0.5A SIP WIRED 403In Stock
250Expected 2/27/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
RECOM Power DC/DC Converters - Chassis Mount 500W 43.2-170Vin 24Vout 21A 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 50.4 V 137.5 V 24 V 21 A 3.5 kV 209 mm 141 mm 48 mm Industrial RMD500-EW
RECOM Power DC/DC Converters - Chassis Mount 11-32Vin 9V 0.5A SIP WIRED 57In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 11 V 32 V 9 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
RECOM Power DC/DC Converters - Chassis Mount 400W 16.8-56Vin 13Vout 30.8A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 28 V 16.8 V 56 V 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm RMOD400-W
RECOM Power DC/DC Converters - Chassis Mount 9-48Vin 5Vout 500mA Wired 39In Stock
25Expected 3/13/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 W 17 V 72 V 5 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB
RECOM Power DC/DC Converters - Chassis Mount 4.75-32Vin 3.3Vout 500mA 143In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 6.5 V 32 V 3.3 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
RECOM Power DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 9.5-36Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9.5 V 36 V 5 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM20 (FW)
RECOM Power DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 9.5-36Vin 5Vout Neg 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9.5 V 36 V 5 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM20 (FW)
RECOM Power DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 9.5-36Vin +/-12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9.5 V 36 V 12 V - 12 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM20 (FW)