RMOD300-80-13.7SUW/CTRL/MO

RECOM Power
919-30080137SUWCTRLM
RMOD300-80-13.7SUW/CTRL/MO

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Conn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,44 € 166,44 €
160,26 € 801,30 €
157,65 € 1.576,50 €
146,42 € 2.928,40 €
136,71 € 6.835,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
300 W
80 V
18 V
106 V
13.7 V
22 A
2.25 kVDC
190 mm
44 mm
44 mm
Industrial
RMOD300-UW
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 190 mm x 76 mm x 44 mm
Input Voltage: 18 V to 106 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: DC/DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Plug & Play DC/DC
Part # Aliases: 21000458
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RMOD300-UW/RMOD360-UW Plug & Play DC-DC Converters

RECOM Power RMOD300-UW and RMOD360-UW Plug-and-Play e-Mobility DC-DC Converters feature an ultra-wide input voltage range of 18VDC to 106VDC and maximum output power of 300W or 360W. These robust units offer waterproof and dustproof housing construction, and they can be directly connected mechanically and thermally to the chassis (at any point on the vehicle) and operate reliably, even in adverse conditions. Both series provide input reverse polarity protection as well as input undervoltage lockout (UVLO), output overcurrent limit (OCL), short-circuit (SCP), overvoltage (OVP), and overtemperature (OTP) protection. Additional features include parallel operation capability, control ON/OFF function, and up to 91% efficiency. RECOM Power RMOD300-UW and RMOD360-UW plug-and-play DC-DC converters are designed for construction vehicles, material handling, and e-mobility applications.