RMD150-110-24SUW

RECOM Power
919-RMD150-110-24SUW
RMD150-110-24SUW

Mfr.:

Description:
DC/DC Converters - Chassis Mount 150W 14.4-154in 24out 6.88A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,15 € 241,15 €
227,26 € 1.136,30 €
221,86 € 2.218,60 €
217,87 € 5.446,75 €
217,84 € 10.892,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
150 W
110 V
16.8 V
137.5 V
24 V
6.88 A
5 kVDC, 3.5 kVAC
188.6 mm
116 mm
42.5 mm
Industrial
RMD150-UW
Application: Railway and Transportation
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 188.6 mm x 116 mm x 42.5 mm
Input Voltage: 16.8 V to 137.5 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: 26000004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RMD150-UW & RMD300-UW Plug-and-Play Railways

RECOM Power RMD150-UW and RMD300-UW Plug-and-Play Railways feature 150W and 300W power ratings and an ultra-wide input voltage range of 16.8VDC to 137VDC continuous. Both RMD150-UW and RMD300-UW railways are fully EN50155 compliant and have no external circuits, while the RMD150-UW series has an 11:1 input voltage range and the RMD300-UW series has a 12:1 input voltage range. These railways provide excellent efficiency, low power loss, active input reverse polarity protection, and reinforced insulation with 6mm air/creepage distances. Due to the baseplate mounting, the unit operates with full power within the wide temperature for OT4+ST1&ST2 class from -40°C to +85°C, requiring no additional cooling systems. RECOM Power RMD150-UW and RMD300-UW Plug-and-Play Railways are suitable for brake systems, HVAC, lighting systems, driver desk displays, and railway applications.