RMOD600-80-13SEW

RECOM Power
919-RMOD600-80-13SEW
RMOD600-80-13SEW

Mfr.:

Description:
DC/DC Converters - Chassis Mount 600W 33.6-125Vin 13Vout 46.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,17 € 349,17 €
320,42 € 1.602,10 €
315,04 € 3.150,40 €
314,99 € 9.449,70 €
50 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
600 W
80 V
33.6 V
125 V
13 V
46.2 A
2.5 kVDC
203 mm
115 mm
71 mm
RMOD600-EW
Brand: RECOM Power
Dimensions: 203 mm x 115 mm x 71 mm
Input Voltage: 33.6 V to 125 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: 21000478
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RMOD400 & RMOD600 DC/DC Converters

RECOM Power RMOD400 and RMOD600 DC/DC Converters are robust plug-and-play modules that generate the low voltage network from a vehicle’s traction battery. These DC/DC converters are chassis-mounted, base-plate-cooled, and deliver full power at an ambient temperature of up to 85°C. The RMOD400 and RMOD600 DC/DC converters feature high power density and parallel operation without active current sharing. These DC/DC converters are water and dust-proof (IP69K), RoHS-compliant, and REACH-compliant. Typical applications include railway, traction systems, HVAC, radio communications, lighting systems, information systems, door control, and driver desk displays.