R-78W12-0.5

RECOM Power
919-R-78W12-0.5
R-78W12-0.5

Mfr.:

Description:
DC/DC Converters - Chassis Mount 15-32Vin 12V 0.5A SIP WIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 9,35 €
8,98 € 44,90 €
8,86 € 88,60 €
8,17 € 204,25 €
8,08 € 404,00 €
8,02 € 4.010,00 €
7,77 € 7.770,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Non-Isolated
1 Output
6 W
15 V
32 V
12 V
500 mA
SIP-3
17.5 mm (0.689 in)
11.5 mm (0.453 in)
8.5 mm (0.335 in)
Industrial
R-78W
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: K7812W-500R3 80099301
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

R-78W-0.5 Wired Single Output DC/DC Converters

RECOM Power R-78W-0.5 Single Output DC/DC Converters are wired 0.5A switching regulators ideally suited to offer a stable voltage supply without the need for a PCB. High efficiencies of up to 96% mean there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no-load conditions. These converters are ideal for use in applications such as high-power LED lighting, battery-powered systems, cooling systems, or fans.

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.