New Wall Mount AC Adapters

XP Power AMF60 60W External Wall-Mount Adapters offer a 12VDC to 24VDC output voltage range, IP42 ingress protection, and 5% output voltage accuracy. These adapters comply with energy efficiency level VI standards and feature interchangeable US, UK, EU, and CN mains connectors for global compatibility. AMF60 adapters also comply with global medical, home healthcare, and ITE safety standards, making them suitable for a wide range of environments. Additional features include Class II construction, a gasketed design, and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. XP Power AMF60 60W External Wall-Mount Adapters offer low patient-leakage currents, 2x MOPP isolation, a compact design, and high efficiency.
-
XP Power AMF60 60W External Wall-Mount AdaptersOffers 12VDC to 24VDC output voltage range, IP42 ingress protection, and 5% output voltage accuracy.25.03.2026 -
CUI Inc SMI65CC & SWI65CC-N 65W AC-DC Power Supplies65W USB Type-C® power supplies with USB power delivery.24.03.2026 -
CUI Inc SMI6D AC-DC Power SuppliesProvides up to 6W continuous power and offers Department of Energy (DoE) Level VI efficiency.12.03.2026 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.20.02.2026 -
CUI Inc SWI6AD & SWI6D Wall-Mount Power SuppliesOffers 5W or 6W continuous power and no-load power consumption of <0.1W.16.01.2026 -
CUI Inc SWI20CB-E & SWI20CB-N PD Wall Plug AdaptersOffers up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings.05.11.2025 -
Advanced Energy SLE33 33W USB-PD External Adapters33W AC-DC power adapters that feature medical and ITE safety approvals.30.10.2025 -
Advanced Energy KT1002 Blade KitsAC plug options designed for the SLE33 and SLE36X power adapters.30.10.2025 -
XP Power PGW65 & PGW100 Plug-In AC/DC Power Supplies65W and 100W external wall-mount AC/DC power supplies that comply with PD protocols.30.09.2025 -
Phihong AA45A/AA65A/AA100A AdaptersFeature 45W, 65W, and 100W output power with USB‑C® Power Delivery 3.0 technology.08.08.2025 -
Phihong AQ18x-59CFC-H AC Adapters18W adapters designed for a USB Type-C® PD device and support operation at altitudes up to 5,000m.06.08.2025 -
Teltonika PR315 2-Pin 18W Power Supply UnitsAvailable in 4 input connector types: US (Type A), EU (Type C), UK (Type G), and AU (Type I).18.06.2025 -
Phihong PYA Level VI Wall-Mount AdaptersCompact, Level VI, and available in two variants: fixed blade and interchangeable plug.05.02.2025 -
Phihong PYAxT Interchangeable Plug Wall-Mount AdaptersVersatible and accommodates various field changeable plug types, including US, EU, UK, and AU.05.02.2025 -
Phihong PYAxA Fixed Blade Wall-Mount Adapters10W to 36W power, plugs directly into standard wall outlet without need for detachable power cord.05.02.2025 -
Tripp Lite U280 Flat 1-Port USB-C Wall ChargersTravel-sized and supports a maximum power capacity of up to either 20W or 45W for fast charging.11.11.2024 -
XP Power VFL05 Series & VFR05 Series Wall Mount Adaptors5W adaptors with multiple USB options and a standard jack plug connector.05.08.2024 -
Phihong USB-C Charging AdaptersAdheres to USB power delivery 3.0 standards, ensuring optimal performance and safety.02.05.2024 -
Phihong AQ15A/AQ15E 15W USB Type-C™ Power AdaptersUS and EU fixed blade chargers with USB Type-C output connectors.25.03.2024 -
MEAN WELL NGE100 Series 4-Port USB GaN Fast Chargers100W maximum total power rating, 90VAC to 264VAC universal AC input range, and a compact size.19.03.2024 -
Delta Electronics ADP Plug-In AC AdaptersOffers power ratings from 30W to 330W and is available in wall-mount and desktop versions.15.03.2024 -
MEAN WELL NGE Green AdaptersWall-mounted interchangeable AC adapters with global certifications, offers slim 28mm profile.18.01.2024 -
CUI Inc SWI36 AC/DC Power AdaptersThree fixed AC blade options: North American, European, and UK, offers up to 36W continuous power.05.01.2024 -
CUI Inc SMI45C AC/DC Power AdaptersFeatures USB Type-C® Power Delivery (PD) with a maximum output power of 45W.10.11.2023 -
CUI Inc SWI20C AC/DC Power AdaptersEuropean and North American fixed blade inputs and provides USB-Type C® Power Delivery (PD).02.11.2023 -