New Desktop AC Adapters

XP Power APM240 240W External Desktop Adapters provide outputs ranging from 12V to 54V and meet global medical, home healthcare, and ITE safety standards. APM240 adapters conform to energy efficiency level VI standards and feature a GaN-based compact design. These adapters offer high active mode efficiency and extremely low no-load power consumption, improving reliability. Available in Class I and Class II construction, the gasketed design and reinforced isolation enhance safety in medical devices and home healthcare equipment. Specifications include a wide 80VAC to 264VAC input range, low patient-leakage currents, 2x MOPP isolation, and IP22 ingress protection. XP Power APM240 240W External Desktop Adapters are suitable for technology, healthcare, and medical diagnostics.
-
XP Power APM240 240W External Desktop AdaptersOutputs ranging from 12V to 54V and meets global medical, home healthcare, and ITE safety standards.11.05.2026 -
Phihong AM250U-540AP-R 250W Desktop Power AdapterDelivers high efficiency and reliable performance, ideal for modern electronic devices.22.04.2026 -
XP Power AUM90 90W External Desktop Adapters12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.25.03.2026 -
Amphenol Power Adapters & CordsDeliver reliable power for a variety of compatible laptops and electronic devices.05.02.2026 -
DFRobot FIT1021 12V 60W AC/DC Power AdapterIncludes three interchangeable plugs (US, EU, and UK) and is ideal for power outlets worldwide.02.02.2026 -
DFRobot LattePanda IOTA 12V 60W AC/DC Power Adapter PackDelivers a stable 12V output with a maximum power of 60W.13.01.2026 -
CUI Inc SDI100 AC-DC Power SuppliesFeatures USB-C Type-C DC connector and 90VAC to 264VAC universal input.29.08.2025 -
Phihong 240W & 280W GaN Desktop AC AdaptersSupport a wide AC input range of 90Vrms to 26Vrms and deliver a regulated 20VDC output at 12A.25.08.2025 -
LITEON Power 36W to 330W Industrial AC/DC AdaptersSupport a universal 90VAC to 264VAC input and are offered in compact brick‑style enclosures.18.08.2025 -
Phihong AA45A/AA65A/AA100A AdaptersFeature 45W, 65W, and 100W output power with USB‑C® Power Delivery 3.0 technology.08.08.2025 -
CUI Inc SDI65G-D/SDI65G-T Desktop AdaptersDesigned to meet Level VI efficiency standards and feature 65W desktop AC-DC power supply.28.07.2025 -
Cosel CXLA 100W & 150W Medical AC AdaptersSingle-output AC-DC switching adapters available in Class I and Class II types.16.07.2025 -
DFRobot FIT0988 LattePanda Mu AC AdaptersVersatile power adapters equipped with American, European, and British plugs.16.06.2025 -
Delta Electronics MEA-300A Medical AC-DC AdapterCompact design provides 24V output to meet the power demands of medical applications.24.04.2025 -
XP Power AQM450 Convection-Cooled Adapters450W of convection-cooled power, high efficiency, and 50% size reduction vs. traditional designs.24.01.2025 -
Delta Electronics MEA-065A Medical AdaptersOffered in 12V, 15V, 19V, and 24V voltage output options compatible with various medical devices.02.12.2024 -
Delta Electronics MEA-160A Medical AdaptersOffered in 12V, 15V, 19V, and 24V voltage output options compatible with various medical devices.02.12.2024 -
Phihong AA36U 36W Desktop AdaptersProvides 36W output power in single output voltages of 12VDC and 24VDC.30.08.2024 -
Phihong USB-C Charging AdaptersAdheres to USB power delivery 3.0 standards, ensuring optimal performance and safety.02.05.2024 -
Phihong AA90 90W Desktop AdaptersClass B EMI adapters that comply with US DoE Level VI efficiency and CoC Tier 2 standards.25.03.2024 -
Delta Electronics ADP Plug-In AC AdaptersOffers power ratings from 30W to 330W and is available in wall-mount and desktop versions.15.03.2024 -
Inventus Power XWA065 65W Medical Desktop Power SuppliesAvailable in Class I or Class II options and a USB-C™ or DIN output connector.09.02.2024 -
CUI Inc SDI90B AC-DC Desktop AdaptersFeature active power factor correction and a no-load power consumption of less than 0.21W.05.01.2024 -
CUI Inc SDI120B Desktop AdaptersFeatures two input options with three prongs: SDI120B-T and SDI120B-U.05.01.2024 -
Phihong AQ60W 60W USB-C AdapterFor consumer electronic products such as wireless communication, portable equipment, & peripherals.19.10.2023 -