New Power Supplies - Board Mount

Power Integrations RDK-1043 50W Dual-Output Flyback Power Supply is a high-efficiency, dual-output flyback power supply built around the InnoMux™ IMX2378F mixed-signal IC with PowiGaN™ technology. This design delivers a total output power of 50W, providing two isolated and regulated outputs: 12V at 1.67A and 24V at 1.25A, making it ideal for applications that require multiple voltage rails from a single power stage. Operating from a universal input range of 90VAC to 265VAC, the Power Integrations RDK-1043 achieves greater than 90% efficiency across a wide load range, reducing heat generation and improving overall reliability.
-
Power Integrations RDK-1043 50W Dual-Output Flyback Power SupplyHigh-efficiency, dual-output flyback power supply built around the InnoMux IMX2378F mixed-signal IC.04.12.2025 -
CUI Inc PSK-30F & PSK-40F Internal AC-DC Power SuppliesHigh-performance and encapsulated AC-DC power supply modules that deliver 30W and 40W output power.03.12.2025 -
Power Integrations RDK-1053 60W Dual-Output Flyback Power SupplyUtilizes the advanced InnoMux™ IMX2353F mixed-signal IC and PowiGaN™ technology.26.11.2025 -
Bel Power Solutions HDP65 & MDP65 65W AC-DC Power SuppliesOpen-frame construction with 90VAC to 264VAC universal input voltage and -20°C to +70°C temperature.03.11.2025 -
MEAN WELL IOB-05 & IOB-15 AC-DC Power ModulesOffers reliable AC-DC conversion for industrial on-board applications requiring stable power.29.10.2025 -
CUI Inc VOF/PSK 6W & 20W AC-DC Power Supplies90VAC to 264VAC universal input, encapsulated or open frame with chassis- or board-mount options.09.09.2025 -
Murata PQC600 600W Open-Frame Power SuppliesHighly efficient & power-dense design that caters to the needs of medical & industrial applications.08.09.2025 -
Power Integrations RDK-961 60W Programmable Power SupplyFeatures Zero Voltage Switching (ZVS) and 5V to 20V variable output with high efficiency.01.08.2025 -
Cosel TECS/TEPS10 & TECS/TEPS20 AC-DC Power SuppliesCompact, high-efficiency power supplies offering 10W or 20W of output power.02.06.2025 -
CUI Inc VOF-50E AC/DC Power Supplies50W power supplies, designed to operate at 85VAC to 264VAC input voltage range.08.04.2025 -
CUI Inc VOF-70E AC-DC Power Supplies70W continuous power supplies, designed to operate at 85VAC to 264VAC input voltage range.08.04.2025 -
RECOM Power RAC15-K/WI AC-DC Power SuppliesOffers ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC and a 1.5" x 2" compact size.25.02.2025 -
CUI Inc PSK-36E & PSK-40E Internal AC-DC Power SuppliesFeature a 36W and 40W continuous output power in a compact encapsulated board-mount package.14.02.2025 -
CUI Inc VOF-36E/VOF-40E Internal AC-DC Power SuppliesFeature a 36W or 40W continuous output power and housed in a compact 2″ x 3″ chassis mount package.14.02.2025 -
RECOM Power RAC20NE-K/277 AC/DC Power Supplies80VAC to 305VAC input, ideal for new energy, industrial automation, machinery, and IoT applications.12.02.2025 -
RECOM Power RAC04NE-K/277 AC/DC Power SuppliesRobust modules for 4W-6W max. power range, continuous operation under expanded operating conditions.03.01.2025 -
Advanced Energy NCF150 150W Medical AC-DC Power SuppliesOffers a maximum output power rating of 150W and an input voltage range of 85VAC to 264VAC.21.10.2024 -
CUI Inc TJ-150 150W Encapsulated AC-DC Power SuppliesEncapsulated power supply modules in a compact, low-profile board-mount package.15.10.2024 -
Cincon LFM Low-Profile AC/DC Power SuppliesOperate within a 200W to 420W output power range & comply with various medical/ITE safety standards.29.08.2024 -
RECOM Power RAC03-K/SMT AC/DC Power SuppliesFeatures an all-included "reflow-and-play" AC/DC solution with an 85VAC to 265VAC input voltage.27.06.2024 -
TT Electronics PAA Series Power SuppliesAC/DC switching power supplies offer continuous power across various operating temperatures.26.06.2024 -
CUI Inc TJ-100 Encapsulated AC/DC Power SuppliesFeatures a compact 17mm board-mount package with a 100W continuous output power rating.17.06.2024 -
Adam Tech AC-DC ConvertersDesigned to convert AC into DC, making them ideal for applications that utilize DC power.17.05.2024 -
M5Stack PPS Module 13.2Programmable power supply utilizing STEP-DOWN buck technology, supporting a wide DC input range.17.05.2024 -
XP Power EHL05 & EHL20 Wide-Input AC-DC Power Supplies5W and 20W wide-input AC-DC power supplies that meet OVC III requirements.21.03.2024 -