RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier: SDARS LNA, 2.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 1.946In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 35 dBm - 40 C + 105 C AEC-Q100 GRF2073 Reel, Cut Tape
Qorvo RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB 32In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.1 dB 2.5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C RFRP2241 Box
Guerrilla RF RF Amplifier Low Current LNA/Driver w/Low-Loss, Linear Bypass; 0.1 - 3.8 GHz 1.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 14 dB 1.4 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 10 dBm 19.5 dBm - 40 C + 85 C GRF2374 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.80-1.88GHz 0.5W PA 117In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.805 GHz to 1.93 GHz 3.6 V to 5.25 V 420 mA 30.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9418 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB 45In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.3 dB 4.2 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005300L Bulk
Analog Devices RF Amplifier amp 149In Stock
Min.: 1
Mult.: 1
No
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Guerrilla RF RF Amplifier Unmatched Discrete GaN-on-SiC HEMT 50W PSAT at 50V or 25W PSAT at 28V 35In Stock
Min.: 1
Mult.: 1
Reel: 50
Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm 487In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 26.5 GHz 3.5 V to 5 V 30.4 mA 26.2 dB 2.6 dB Driver Amplifiers SMD/SMT QFN-24 6.7 dBm 20.5 dBm - 45 C + 105 C PMA4 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm 262In Stock
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 8000 MHz, 50ohm 12.341In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 8 GHz 6 V 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-12 22.9 dBm 33.6 dBm - 45 C + 105 C TSY Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS 95In Stock
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 156In Stock
20Expected 4/30/2026
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 122In Stock
Min.: 1
Mult.: 1

500 MHz to 8 GHz 12 V 77 mA 18 dB 2.3 dB Low Noise Amplifiers Screw Si 17.2 dBm 28.5 dBm - 40 C + 85 C ZX60
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 553In Stock
Min.: 1
Mult.: 1

4.4 GHz to 5.2 GHz 4.75 V to 5.25 V 460 mA 37.4 dB 3.7 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 42 dBm - 40 C + 105 C ADL6337 Tray
Analog Devices RF Amplifier 1-8 GHz, GaAs LNA with Enable 278In Stock
168Expected 3/6/2026
Min.: 1
Mult.: 1

1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai 101In Stock
Min.: 1
Mult.: 1

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Cut Tape
Analog Devices RF Amplifier DC-8GHz 20dBm LNA 501In Stock
Min.: 1
Mult.: 1

100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape
Qorvo RF Amplifier 30W X-Band MMIC PA
40In Stock
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 22 V 620 mA 27 dB Power Amplifiers SMD/SMT QFN-40 GaN SiC - 40 C + 85 C QPA1111 Reel
Qorvo RF Amplifier 27.5-28.35GHz 5G Amplifier 6W
87In Stock
Min.: 1
Mult.: 1
Reel: 50

26.5 GHz to 29.5 GHz 20 V 580 mA 29 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA4003 Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 2.048In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 3.956In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 5 mA 21.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 21 dBm - 40 C + 105 C NT1193 Reel, Cut Tape, MouseReel
MACOM MAAM02350-A2
MACOM RF Amplifier 200-3000MHz NF 4dB Gain 18dB 16In Stock
Min.: 1
Mult.: 1

200 MHz to 3 GHz 6 V 65 mA 18 dB 4 dB General Purpose Amplifiers SMD/SMT GaAs 14 dBm 6 dBm - 55 C + 100 C

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver, SDARS/Compensator/GPS; 0.1 - 3.8 GHz AEC-Q100 Automotive Qualified 875In Stock
Min.: 1
Mult.: 1
Reel: 2.500

700 MHz to 3.8 GHz 1.8 V to 5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C AEC-Q100 GRF4002 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz 357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 2.7 GHz 1.8 V to 5 V 135 mA 17.9 dB 0.93 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 24.3 dBm 40.2 dBm - 40 C + 105 C GRF2114 Reel, Cut Tape