TSY-83LN+

Mini-Circuits
139-TSY-83LN+
TSY-83LN+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 400 - 8000 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
10.000
Expected 10/22/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,37 € 5,37 €
4,83 € 48,30 €
4,35 € 87,00 €
3,28 € 164,00 €
3,04 € 608,00 €
Full Reel (Order in multiples of 500)
2,92 € 1.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
400 MHz to 8 GHz
6 V
23 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
QFN-12
22.9 dBm
33.6 dBm
- 45 C
+ 105 C
TSY
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 16.3 dB
Isolation dB: 30.1 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 830 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSY Amplifiers

Mini-Circuits TSY Amplifiers offer a 50Ω impedance rating and 0.4GHz to 17GHz frequency ratings. The TSY series consists of monolithic and low-noise modules that have various features, including low loss bypass mode, low current, low voltage, internal bypass switching, and positive gain slope. Suitable applications for Mini-Circuits TSY Amplifiers include point-to-point ODU systems, fixed satellites, wireless base station systems, and test and measurement equipment.