ZX60-83LN12+

Mini-Circuits
139-ZX60-83LN12
ZX60-83LN12+

Mfr.:

Description:
RF Amplifier BROADBAND AMPL / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
117
Expected 10/26/2026
490
150
Expected 11/18/2026
340
Expected 12/21/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,95 € 217,95 €
206,00 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
REACH - SVHC:
500 MHz to 8 GHz
12 V
77 mA
18 dB
2.3 dB
Low Noise Amplifiers
Screw
Si
17.2 dBm
28.5 dBm
- 40 C
+ 85 C
ZX60
Brand: Mini-Circuits
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Unit Weight: 91,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99