GRF2114

Guerrilla RF
459-GRF2114
GRF2114

Mfr.:

Description:
RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,65 € 16,50 €
1,51 € 37,75 €
1,35 € 135,00 €
1,27 € 317,50 €
1,23 € 615,00 €
1,19 € 1.190,00 €
Full Reel (Order in multiples of 2500)
1,16 € 2.900,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 2.7 GHz
1.8 V to 5 V
135 mA
17.9 dB
0.93 dB
General Purpose Amplifiers
SMD/SMT
DFN-8
GaAs
24.3 dBm
40.2 dBm
- 40 C
+ 105 C
GRF2114
Reel
Cut Tape
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 800 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 830 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

GRF2114 Linear Driver

Guerrilla RF GRF2114 Linear Driver is designed for small cell, wireless infrastructure, and other high-performance applications. The GRF2114 linear driver has flexible bias voltage and current and comes with GaAs pHEMT process. This driver operates with a 6V maximum supply voltage range and a -40°C to 105°C operating temperature range. The Guerrilla RF GRF2114 driver functions at high linearity applications below 2GHz. This linear driver includes a 0.1GHz to 2.7GHz tuning frequency range and a 2mmx 2mm dimension. Typical applications include small cells, cellular repeaters, cellular infrastructure, Industrial Scientific Medical (ISM), and Very High Frequency (VHF) and Ultra High Frequency (UHF) applications.