SPI WSON-8 NAND Flash

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NAND Flash 502In Stock
3.000Expected 7/3/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 7In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 192In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 120In Stock
Min.: 1
Mult.: 1
Max.: 25

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
Winbond NAND Flash 4G-bit Serial NAND flash, 3V 712In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 4 Gbit SPI 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 512Mb Serial NAND flash, 3V 3.328In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25N512GV 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube

Winbond NAND Flash 980In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 912In Stock
1.440Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 934

SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
Winbond NAND Flash 1G-bit Serial NAND flash, 3V 164In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 4G-bit Serial NAND flash, 1.8V 14In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 4 Gbit SPI 512 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tube
GigaDevice NAND Flash
3.560Expected 4/20/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
GigaDevice NAND Flash
2.997Expected 4/29/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
GigaDevice NAND Flash
4.800Expected 11/5/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT
480Expected 5/20/2026
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT
480Expected 4/22/2027
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
GigaDevice NAND Flash Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 4 Gbit SPI 1.7 V 2 V 30 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 4 Gbit SPI 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 5.700
Mult.: 5.700
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V - 40 C + 105 C Reel